220 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROX1SJ220R

DigiKey Part Number
A105911CT-ND - Cut Tape (CT)
A105911TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ROX1SJ220R
Description
RES 220 OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
220 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
ROX1SJ220R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Pulse Withstanding, Safety
Temperature Coefficient
±350ppm/°C
Operating Temperature
-55°C ~ 130°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.138" Dia x 0.394" L (3.50mm x 10.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82,824
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT)
QuantityUnit PriceExt Price
1฿6.79000฿6.79
10฿4.39700฿43.97
25฿3.68560฿92.14
50฿3.25240฿162.62
100฿2.88380฿288.38
250฿2.47776฿619.44
500฿2.22236฿1,111.18
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000฿2.00543฿2,005.43
2,000฿1.82083฿3,641.66
3,000฿1.72599฿5,177.97
5,000฿1.61876฿8,093.80
7,000฿1.55480฿10,883.60
10,000฿1.49229฿14,922.90
Manufacturers Standard Package