
ROX1SJ220R | |
|---|---|
DigiKey Part Number | A105911CT-ND - Cut Tape (CT) A105911TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX1SJ220R |
Description | RES 220 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX1SJ220R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 130°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.138" Dia x 0.394" L (3.50mm x 10.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿6.79000 | ฿6.79 |
| 10 | ฿4.39700 | ฿43.97 |
| 25 | ฿3.68560 | ฿92.14 |
| 50 | ฿3.25240 | ฿162.62 |
| 100 | ฿2.88380 | ฿288.38 |
| 250 | ฿2.47776 | ฿619.44 |
| 500 | ฿2.22236 | ฿1,111.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ฿2.00543 | ฿2,005.43 |
| 2,000 | ฿1.82083 | ฿3,641.66 |
| 3,000 | ฿1.72599 | ฿5,177.97 |
| 5,000 | ฿1.61876 | ฿8,093.80 |
| 7,000 | ฿1.55480 | ฿10,883.60 |
| 10,000 | ฿1.49229 | ฿14,922.90 |


