270 Ohm 5% ROX, Neohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROX1SJ270R

DigiKey Part Number
A131452CT-ND - Cut Tape (CT)
A131452TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ROX1SJ270R
Description
RES 270 OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
270 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
ROX1SJ270R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Pulse Withstanding, Safety
Temperature Coefficient
±350ppm/°C
Operating Temperature
-55°C ~ 130°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.138" Dia x 0.394" L (3.50mm x 10.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,039
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT)
QuantityUnit PriceExt Price
1฿3.25000฿3.25
10฿2.27500฿22.75
25฿2.11920฿52.98
50฿2.00200฿100.10
100฿1.89150฿189.15
250฿1.75372฿438.43
500฿1.66010฿830.05
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000฿1.68350฿1,683.50
2,000฿1.33787฿2,675.74
3,000฿1.31192฿3,935.76
5,000฿1.26789฿6,339.45
7,000฿1.26211฿8,834.77
10,000฿1.23942฿12,394.20
12,000฿1.23671฿14,840.52
Manufacturers Standard Package