
ROX9J150R | |
|---|---|
DigiKey Part Number | A143047-ND |
Manufacturer | |
Manufacturer Product Number | ROX9J150R |
Description | RES 150 OHM 5% 9W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 9W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.335" Dia x 2.126" L (8.50mm x 54.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿81.25000 | ฿81.25 |
| 10 | ฿54.04800 | ฿540.48 |
| 25 | ฿46.68320 | ฿1,167.08 |
| 50 | ฿42.07460 | ฿2,103.73 |
| 100 | ฿38.15180 | ฿3,815.18 |
| 300 | ฿33.10667 | ฿9,932.00 |
| 600 | ฿30.53105 | ฿18,318.63 |
| 1,200 | ฿28.34353 | ฿34,012.24 |
| 5,100 | ฿24.78119 | ฿126,384.07 |

