
ROX9J2K2 | |
---|---|
DigiKey Part Number | A143075-ND |
Manufacturer | |
Manufacturer Product Number | ROX9J2K2 |
Description | RES 2.2K OHM 5% 9W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 9W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.335" Dia x 2.126" L (8.50mm x 54.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿78.00000 | ฿78.00 |
10 | ฿51.87000 | ฿518.70 |
25 | ฿44.77200 | ฿1,119.30 |
50 | ฿40.33900 | ฿2,016.95 |
100 | ฿36.56250 | ฿3,656.25 |
300 | ฿31.70593 | ฿9,511.78 |
600 | ฿29.22725 | ฿17,536.35 |
1,200 | ฿27.12098 | ฿32,545.18 |
5,100 | ฿23.69167 | ฿120,827.52 |