
RP73PF1J49R9BTDF | |
|---|---|
DigiKey Part Number | A109983TR-ND - Tape & Reel (TR) A109983CT-ND - Cut Tape (CT) A109983DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J49R9BTDF |
Description | RES SMD 49.9 OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J49R9BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿9.10000 | ฿9.10 |
| 10 | ฿7.57300 | ฿75.73 |
| 25 | ฿7.03320 | ฿175.83 |
| 50 | ฿6.64300 | ฿332.15 |
| 100 | ฿6.27580 | ฿627.58 |
| 250 | ฿5.83572 | ฿1,458.93 |
| 500 | ฿5.53670 | ฿2,768.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ฿5.19090 | ฿5,190.90 |
| 2,000 | ฿4.93740 | ฿9,874.80 |
| 3,000 | ฿4.91292 | ฿14,738.76 |
| 5,000 | ฿4.88488 | ฿24,424.40 |
| 7,000 | ฿4.86804 | ฿34,076.28 |
| 10,000 | ฿4.85154 | ฿48,515.40 |
| 12,000 | ฿4.82612 | ฿57,913.44 |
| 24,000 | ฿4.65781 | ฿111,787.44 |
| 25,000 | ฿4.64859 | ฿116,214.75 |

