
RQ73C1E6K65BTD | |
|---|---|
DigiKey Part Number | A139458TR-ND - Tape & Reel (TR) A139458CT-ND - Cut Tape (CT) A139458DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1E6K65BTD |
Description | RES 6.65 KOHMS 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.65 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1E6K65BTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿17.23000 | ฿17.23 |
| 10 | ฿14.26800 | ฿142.68 |
| 25 | ฿13.22120 | ฿330.53 |
| 50 | ฿12.49300 | ฿624.65 |
| 100 | ฿11.82030 | ฿1,182.03 |
| 250 | ฿11.01100 | ฿2,752.75 |
| 500 | ฿10.46436 | ฿5,232.18 |
| 1,000 | ฿9.97230 | ฿9,972.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ฿9.65887 | ฿48,294.35 |
| 10,000 | ฿9.30527 | ฿93,052.70 |
| 15,000 | ฿9.11881 | ฿136,782.15 |
| 25,000 | ฿8.90386 | ฿222,596.50 |
| 35,000 | ฿8.77361 | ฿307,076.35 |

