
RQ73C1J46R4BTD | |
---|---|
DigiKey Part Number | A139805TR-ND - Tape & Reel (TR) A139805CT-ND - Cut Tape (CT) A139805DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1J46R4BTD |
Description | RES 46.4 OHMS 0.1% 0.15W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 46.4 Ohms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1J46R4BTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿15.60000 | ฿15.60 |
10 | ฿13.06500 | ฿130.65 |
25 | ฿12.12920 | ฿303.23 |
50 | ฿11.45960 | ฿572.98 |
100 | ฿10.83880 | ฿1,083.88 |
250 | ฿10.09452 | ฿2,523.63 |
500 | ฿9.59076 | ฿4,795.38 |
1,000 | ฿9.13738 | ฿9,137.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ฿7.15247 | ฿35,762.35 |