
RQ73C1J47R5BTD | |
---|---|
DigiKey Part Number | A139806TR-ND - Tape & Reel (TR) A139806CT-ND - Cut Tape (CT) A139806DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1J47R5BTD |
Description | RES 47.5 OHMS 0.1% 0.15W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47.5 Ohms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1J47R5BTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿14.95000 | ฿14.95 |
10 | ฿12.48000 | ฿124.80 |
25 | ฿11.58320 | ฿289.58 |
50 | ฿10.93960 | ฿546.98 |
100 | ฿10.34800 | ฿1,034.80 |
250 | ฿9.63692 | ฿2,409.23 |
500 | ฿9.15460 | ฿4,577.30 |
1,000 | ฿8.72040 | ฿8,720.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ฿6.80875 | ฿34,043.75 |