
RQ73C2B1K05BTD | |
---|---|
cms-digikey-product-number | A140947TR-ND - Tape & Reel (TR) A140947CT-ND - Cut Tape (CT) A140947DKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | RQ73C2B1K05BTD |
cms-description | RES 1.05 KOHMS 0.1% 0.4W 1206 |
cms-standard-lead-time | 18 Weeks |
cms-customer-reference | |
cms-detailed-description | 1.05 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
cms-datasheet | cms-datasheet |
cms-eda-cad-models | RQ73C2B1K05BTD Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
cms-quantity | cms-unit-price | cms-ext-price |
---|---|---|
1 | ฿20.15000 | ฿20.15 |
10 | ฿16.70500 | ฿167.05 |
25 | ฿15.47000 | ฿386.75 |
50 | ฿14.62500 | ฿731.25 |
100 | ฿13.83850 | ฿1,383.85 |
250 | ฿12.89732 | ฿3,224.33 |
500 | ฿12.26290 | ฿6,131.45 |
1,000 | ฿11.69318 | ฿11,693.18 |
cms-quantity | cms-unit-price | cms-ext-price |
---|---|---|
5,000 | ฿10.76160 | ฿53,808.00 |
10,000 | ฿10.37199 | ฿103,719.90 |
15,000 | ฿10.16667 | ฿152,500.05 |
25,000 | ฿9.92997 | ฿248,249.25 |