
RQ73C2B523KBTD | |
---|---|
DigiKey Part Number | A140397TR-ND - Tape & Reel (TR) A140397CT-ND - Cut Tape (CT) A140397DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2B523KBTD |
Description | RES 523 KOHMS 0.1% 0.4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 523 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2B523KBTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿19.50000 | ฿19.50 |
10 | ฿16.21800 | ฿162.18 |
25 | ฿15.02800 | ฿375.70 |
50 | ฿14.19600 | ฿709.80 |
100 | ฿13.43230 | ฿1,343.23 |
250 | ฿12.51900 | ฿3,129.75 |
500 | ฿11.90216 | ฿5,951.08 |
1,000 | ฿11.34803 | ฿11,348.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ฿8.98625 | ฿44,931.25 |