
RR02J1R5TB | |
|---|---|
DigiKey Part Number | A131616CT-ND - Cut Tape (CT) A131616TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RR02J1R5TB |
Description | RES 1.5 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RR02J1R5TB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.138" Dia x 0.354" L (3.50mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿8.08000 | ฿8.08 |
| 10 | ฿5.07600 | ฿50.76 |
| 25 | ฿4.28040 | ฿107.01 |
| 50 | ฿3.78260 | ฿189.13 |
| 100 | ฿3.35910 | ฿335.91 |
| 250 | ฿2.88900 | ฿722.25 |
| 500 | ฿2.59546 | ฿1,297.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ฿2.34522 | ฿2,345.22 |
| 2,000 | ฿2.13297 | ฿4,265.94 |
| 3,000 | ฿2.02375 | ฿6,071.25 |
| 5,000 | ฿1.90023 | ฿9,501.15 |
| 7,000 | ฿1.82660 | ฿12,786.20 |
| 10,000 | ฿1.75468 | ฿17,546.80 |

