
SBCHE1510RJ | |
---|---|
DigiKey Part Number | A105593-ND |
Manufacturer | |
Manufacturer Product Number | SBCHE1510RJ |
Description | RES 10 OHM 5% 17W AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 17W Through Hole Resistor Axial, Radial Formed Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SBCHE1510RJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.394" x 0.354" Rectangular x 2.953" L (10.00mm x 9.00mm x 75.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿70.53000 | ฿70.53 |
10 | ฿47.09300 | ฿470.93 |
25 | ฿40.69000 | ฿1,017.25 |
50 | ฿36.67960 | ฿1,833.98 |
100 | ฿33.26700 | ฿3,326.70 |
300 | ฿28.87950 | ฿8,663.85 |
500 | ฿27.19470 | ฿13,597.35 |
1,000 | ฿25.20895 | ฿25,208.95 |
5,000 | ฿24.01503 | ฿120,075.15 |