
SBCHE151K5J | |
---|---|
DigiKey Part Number | A131193-ND |
Manufacturer | |
Manufacturer Product Number | SBCHE151K5J |
Description | RES 1.5K OHM 5% 17W AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±5% 17W Through Hole Resistor Axial, Radial Formed Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SBCHE151K5J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.394" x 0.354" Rectangular x 2.953" L (10.00mm x 9.00mm x 75.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿80.28000 | ฿80.28 |
10 | ฿53.43000 | ฿534.30 |
25 | ฿46.15000 | ฿1,153.75 |
50 | ฿41.59360 | ฿2,079.68 |
100 | ฿37.71300 | ฿3,771.30 |
300 | ฿32.71883 | ฿9,815.65 |
500 | ฿30.80090 | ฿15,400.45 |
1,000 | ฿28.54085 | ฿28,540.85 |
5,000 | ฿24.52008 | ฿122,600.40 |