
SBCHE15220RJ | |
|---|---|
DigiKey Part Number | A105638-ND |
Manufacturer | |
Manufacturer Product Number | SBCHE15220RJ |
Description | RES 220 OHM 5% 17W AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 17W Through Hole Resistor Axial, Radial Formed Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SBCHE15220RJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.394" x 0.354" Rectangular x 2.953" L (10.00mm x 9.00mm x 75.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿77.35000 | ฿77.35 |
| 10 | ฿51.51300 | ฿515.13 |
| 25 | ฿44.47320 | ฿1,111.83 |
| 50 | ฿40.05960 | ฿2,002.98 |
| 100 | ฿36.30900 | ฿3,630.90 |
| 300 | ฿31.48060 | ฿9,444.18 |
| 500 | ฿29.62700 | ฿14,813.50 |
| 1,000 | ฿27.44203 | ฿27,442.03 |
| 5,000 | ฿23.55555 | ฿117,777.75 |

