
SBCHE4680RJ | |
---|---|
DigiKey Part Number | A131212-ND |
Manufacturer | |
Manufacturer Product Number | SBCHE4680RJ |
Description | RES 680 OHM 5% 4W AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±5% 4W Through Hole Resistor Axial, Radial Formed Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SBCHE4680RJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.315" x 0.276" Rectangular x 0.787" L (8.00mm x 7.00mm x 20.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿45.50000 | ฿45.50 |
10 | ฿29.93300 | ฿299.33 |
25 | ฿25.68800 | ฿642.20 |
50 | ฿23.02960 | ฿1,151.48 |
100 | ฿20.75780 | ฿2,075.78 |
300 | ฿17.83927 | ฿5,351.78 |
500 | ฿16.71670 | ฿8,358.35 |
1,000 | ฿15.39493 | ฿15,394.93 |
5,000 | ฿13.04238 | ฿65,211.90 |