SBCCGS38 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBCHE61K0J

DigiKey Part Number
A105648-ND
Manufacturer
Manufacturer Product Number
SBCHE61K0J
Description
RES 1K OHM 5% 7W AXIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1 kOhms ±5% 7W Through Hole Resistor Axial, Radial Formed Flame Proof, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
SBCHE61K0J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 350°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.315" x 0.276" Rectangular x 1.496" L (8.00mm x 7.00mm x 38.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 928
Check for Additional Incoming Stock
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿48.43000฿48.43
10฿31.94800฿319.48
25฿27.43000฿685.75
50฿24.60260฿1,230.13
100฿22.19100฿2,219.10
300฿19.09050฿5,727.15
500฿17.89906฿8,949.53
1,000฿16.49473฿16,494.73
5,000฿13.99632฿69,981.60
Manufacturers Standard Package