
SBCHE62K7J | |
---|---|
DigiKey Part Number | A131231-ND |
Manufacturer | |
Manufacturer Product Number | SBCHE62K7J |
Description | RES 2.7K OHM 5% 7W AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±5% 7W Through Hole Resistor Axial, Radial Formed Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SBCHE62K7J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.315" x 0.276" Rectangular x 1.496" L (8.00mm x 7.00mm x 38.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿59.48000 | ฿59.48 |
10 | ฿39.19500 | ฿391.95 |
25 | ฿33.73520 | ฿843.38 |
50 | ฿30.30960 | ฿1,515.48 |
100 | ฿27.40080 | ฿2,740.08 |
300 | ฿23.65027 | ฿7,095.08 |
500 | ฿22.20986 | ฿11,104.93 |
1,000 | ฿20.51205 | ฿20,512.05 |
5,000 | ฿17.49202 | ฿87,460.10 |