
SBCHE6R56K | |
---|---|
DigiKey Part Number | A131332-ND |
Manufacturer | |
Manufacturer Product Number | SBCHE6R56K |
Description | RES 0.56 OHM 10% 7W AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 560 mOhms ±10% 7W Through Hole Resistor Axial, Radial Formed Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SBCHE6R56K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.315" x 0.276" Rectangular x 1.496" L (8.00mm x 7.00mm x 38.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿57.20000 | ฿57.20 |
10 | ฿37.70000 | ฿377.00 |
25 | ฿32.42200 | ฿810.55 |
50 | ฿29.12660 | ฿1,456.33 |
100 | ฿26.31530 | ฿2,631.53 |
300 | ฿22.70017 | ฿6,810.05 |
500 | ฿21.31156 | ฿10,655.78 |
1,000 | ฿19.67420 | ฿19,674.20 |
5,000 | ฿16.76168 | ฿83,808.40 |