
SMA-A0102BTNL10K | |
---|---|
DigiKey Part Number | A126982TR-ND - Tape & Reel (TR) A126982CT-ND - Cut Tape (CT) A126982DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA-A0102BTNL10K |
Description | RES 10K OHM 0.1% 0.3W MELF 0102 |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.3W Chip Resistor MELF, 0102 Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0102 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.043" Dia x 0.087" L (1.10mm x 2.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿68.90000 | ฿68.90 |
10 | ฿45.59800 | ฿455.98 |
25 | ฿39.31200 | ฿982.80 |
50 | ฿35.36660 | ฿1,768.33 |
100 | ฿32.01900 | ฿3,201.90 |
250 | ฿28.34652 | ฿7,086.63 |
500 | ฿26.04876 | ฿13,024.38 |
1,000 | ฿24.09648 | ฿24,096.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ฿21.58683 | ฿64,760.49 |
6,000 | ฿20.30692 | ฿121,841.52 |
9,000 | ฿19.64972 | ฿176,847.48 |
15,000 | ฿19.06896 | ฿286,034.40 |