
SMA-A0204BTNX820R | |
---|---|
DigiKey Part Number | A127064TR-ND - Tape & Reel (TR) A127064CT-ND - Cut Tape (CT) A127064DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA-A0204BTNX820R |
Description | RES 820 OHM 0.1% 2/5W MELF 0204 |
Customer Reference | |
Detailed Description | 820 Ohms ±0.1% 0.4W, 2/5W Chip Resistor MELF, 0204 Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.138" L (1.40mm x 3.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿31.85000 | ฿31.85 |
10 | ฿20.70300 | ฿207.03 |
25 | ฿17.69320 | ฿442.33 |
50 | ฿15.80160 | ฿790.08 |
100 | ฿14.19280 | ฿1,419.28 |
250 | ฿12.43060 | ฿3,107.65 |
500 | ฿11.32820 | ฿5,664.10 |
1,000 | ฿10.39123 | ฿10,391.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ฿9.18613 | ฿27,558.39 |
6,000 | ฿8.57128 | ฿51,427.68 |
9,000 | ฿8.25554 | ฿74,299.86 |
15,000 | ฿7.89845 | ฿118,476.75 |
21,000 | ฿7.68568 | ฿161,399.28 |
30,000 | ฿7.47786 | ฿224,335.80 |
36,000 | ฿7.43722 | ฿267,739.92 |