
SMA-A0207BTNT12K | |
---|---|
DigiKey Part Number | A127115TR-ND - Tape & Reel (TR) A127115CT-ND - Cut Tape (CT) A127115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA-A0207BTNT12K |
Description | RES 12K OHM 0.1% 1W MELF 0207 |
Customer Reference | |
Detailed Description | 12 kOhms ±0.1% 1W Chip Resistor MELF, 0207 Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.087" Dia x 0.232" L (2.20mm x 5.90mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿75.40000 | ฿75.40 |
10 | ฿50.18000 | ฿501.80 |
25 | ฿43.30320 | ฿1,082.58 |
50 | ฿38.99360 | ฿1,949.68 |
100 | ฿35.33730 | ฿3,533.73 |
250 | ฿31.32480 | ฿7,831.20 |
500 | ฿28.81516 | ฿14,407.58 |
1,000 | ฿26.68315 | ฿26,683.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ฿21.35738 | ฿42,714.76 |