
SMF34K7JT | |
|---|---|
DigiKey Part Number | A103573TR-ND - Tape & Reel (TR) A103573CT-ND - Cut Tape (CT) A103573DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF34K7JT |
Description | RES SMD 4.7K OHM 5% 3W 4122 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 3W Chip Resistor 4122 (10555 Metric), J-Lead Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | SMF34K7JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | 4122 (10555 Metric), J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.413" L x 0.217" W (10.50mm x 5.50mm) | |
Height - Seated (Max) | 0.209" (5.30mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿26.98000 | ฿26.98 |
| 10 | ฿17.42000 | ฿174.20 |
| 25 | ฿14.84600 | ฿371.15 |
| 50 | ฿13.24700 | ฿662.35 |
| 100 | ฿11.87880 | ฿1,187.88 |
| 250 | ฿10.38052 | ฿2,595.13 |
| 500 | ฿9.44320 | ฿4,721.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ฿8.64598 | ฿8,645.98 |
| 2,000 | ฿7.96852 | ฿15,937.04 |
| 3,000 | ฿7.62060 | ฿22,861.80 |
| 5,000 | ฿7.22696 | ฿36,134.80 |
| 7,000 | ฿6.99242 | ฿48,946.94 |
| 10,000 | ฿6.76322 | ฿67,632.20 |
| 12,000 | ฿6.65335 | ฿79,840.20 |
| 24,000 | ฿6.27610 | ฿150,626.40 |
| 25,000 | ฿6.25580 | ฿156,395.00 |

