



SQBW4015RJFASTON | |
---|---|
DigiKey Part Number | A103822-ND |
Manufacturer | |
Manufacturer Product Number | SQBW4015RJFASTON |
Description | RES CHAS MNT 15 OHM 5% 40W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 40W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 15 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 40W | |
Composition | Wirewound | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Cement Coated, Flame Proof, Moisture Resistant, Safety | |
Coating, Housing Type | Ceramic | |
Mounting Feature | Brackets | |
Size / Dimension | 3.543" L x 0.748" W (90.00mm x 19.00mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Lead Style | Quick Connects, 0.250" (6.35mm) | |
Package / Case | Radial, Rectangular Case | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿211.58000 | ฿211.58 |
10 | ฿144.52800 | ฿1,445.28 |
30 | ฿123.20767 | ฿3,696.23 |
60 | ฿112.31467 | ฿6,738.88 |
120 | ฿103.06025 | ฿12,367.23 |
270 | ฿93.98400 | ฿25,375.68 |
510 | ฿87.98451 | ฿44,872.10 |
1,020 | ฿82.39132 | ฿84,039.15 |