
SQMR5220RJ | |
---|---|
DigiKey Part Number | A103689-ND |
Manufacturer | |
Manufacturer Product Number | SQMR5220RJ |
Description | RES 220 OHM 5% 5W RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 5W Through Hole Resistor Radial Cement Coated, Flame Proof, Moisture Resistant, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | SQMR5220RJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Cement Coated, Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.512" L x 0.354" W (13.00mm x 9.00mm) | |
Height - Seated (Max) | 1.024" (26.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿31.20000 | ฿31.20 |
10 | ฿20.24800 | ฿202.48 |
25 | ฿17.30320 | ฿432.58 |
50 | ฿15.45060 | ฿772.53 |
100 | ฿13.87430 | ฿1,387.43 |
250 | ฿12.14980 | ฿3,037.45 |
500 | ฿11.06950 | ฿5,534.75 |
1,000 | ฿10.15170 | ฿10,151.70 |
5,000 | ฿8.51760 | ฿42,588.00 |