
SQMW710RJ | |
---|---|
DigiKey Part Number | A103695-ND |
Manufacturer | |
Manufacturer Product Number | SQMW710RJ |
Description | RES 10 OHM 5% 7W RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 7W Through Hole Resistor Radial Cement Coated, Flame Proof, Moisture Resistant, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SQMW710RJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Cement Coated, Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.512" L x 0.354" W (13.00mm x 9.00mm) | |
Height - Seated (Max) | 1.575" (40.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿34.45000 | ฿34.45 |
10 | ฿22.52300 | ฿225.23 |
25 | ฿19.26600 | ฿481.65 |
50 | ฿17.22500 | ฿861.25 |
100 | ฿15.48630 | ฿1,548.63 |
250 | ฿13.58112 | ฿3,395.28 |
500 | ฿12.38706 | ฿6,193.53 |
1,000 | ฿11.37273 | ฿11,372.73 |
5,000 | ฿9.56742 | ฿47,837.10 |