1-1879447-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TE200B47RJ

DigiKey Part Number
A131305-ND
Manufacturer
Manufacturer Product Number
TE200B47RJ
Description
RES CHAS MNT 47 OHM 5% 200W
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
47 Ohms ±5% 200W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
47 Ohms
Tolerance
±5%
Power (Watts)
200W
Composition
Wirewound
Temperature Coefficient
±440ppm/°C
Operating Temperature
-55°C ~ 155°C
Features
Flame Proof, Safety
Coating, Housing Type
Silicone Coated
Mounting Feature
Brackets
Size / Dimension
1.575" Dia x 7.677" L (40.00mm x 195.00mm)
Height - Seated (Max)
-
Lead Style
Solder Lugs
Package / Case
Radial, Tubular
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿1,481.35000฿1,481.35
10฿1,075.19800฿10,751.98
25฿965.54920฿24,138.73
50฿896.96100฿44,848.05
100฿838.71130฿83,871.13
250฿774.97032฿193,742.58
Manufacturers Standard Package