x-1879075-x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS153K3J

DigiKey Part Number
A131957-ND
Manufacturer
Manufacturer Product Number
THS153K3J
Description
RES CHAS MNT 3.3K OHM 5% 15W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.3 kOhms ±5% 15W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Resistance
3.3 kOhms
Tolerance
±5%
Power (Watts)
15W
Composition
Wirewound
Temperature Coefficient
±30ppm/°C
Operating Temperature
-55°C ~ 200°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
0.827" L x 0.827" W (21.00mm x 21.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 180
Check for Additional Incoming Stock
All prices are in THB
Tray
QuantityUnit PriceExt Price
1฿150.80000฿150.80
10฿102.11500฿1,021.15
25฿88.90720฿2,222.68
50฿80.63260฿4,031.63
100฿73.59630฿7,359.63
300฿64.54283฿19,362.85
500฿61.06750฿30,533.75
1,000฿56.97218฿56,972.18
5,000฿49.68834฿248,441.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.