x-1879075-x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS251K5J

DigiKey Part Number
A131990-ND
Manufacturer
Manufacturer Product Number
THS251K5J
Description
RES CHAS MNT 1.5K OHM 5% 25W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±5% 25W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Resistance
1.5 kOhms
Tolerance
±5%
Power (Watts)
25W
Composition
Wirewound
Temperature Coefficient
±30ppm/°C
Operating Temperature
-55°C ~ 200°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.142" L x 1.102" W (29.00mm x 28.00mm)
Height - Seated (Max)
0.591" (15.00mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 106
Check for Additional Incoming Stock
All prices are in THB
Tray
QuantityUnit PriceExt Price
1฿186.23000฿186.23
10฿126.84800฿1,268.48
25฿110.74720฿2,768.68
50฿100.65260฿5,032.63
100฿92.07250฿9,207.25
300฿81.03877฿24,311.63
500฿76.80270฿38,401.35
1,000฿71.81200฿71,812.00
5,000฿64.37743฿321,887.15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.