



THS504R7J | |
---|---|
DigiKey Part Number | A105542-ND |
Manufacturer | |
Manufacturer Product Number | THS504R7J |
Description | RES CHAS MNT 4.7 OHM 5% 50W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 4.7 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.008" L x 1.181" W (51.00mm x 30.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿212.88000 | ฿212.88 |
10 | ฿138.97000 | ฿1,389.70 |
25 | ฿126.04800 | ฿3,151.20 |
50 | ฿115.71300 | ฿5,785.65 |
100 | ฿105.99880 | ฿10,599.88 |
300 | ฿93.50900 | ฿28,052.70 |
500 | ฿88.71266 | ฿44,356.33 |
1,000 | ฿83.06383 | ฿83,063.83 |
5,000 | ฿74.60538 | ฿373,026.90 |