
TLR3A30DR0015FTDG | |
---|---|
DigiKey Part Number | A131795TR-ND - Tape & Reel (TR) A131795CT-ND - Cut Tape (CT) A131795DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLR3A30DR0015FTDG |
Description | RES 0.0015 OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | TLR3A30DR0015FTDG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿46.15000 | ฿46.15 |
10 | ฿30.29000 | ฿302.90 |
25 | ฿25.98720 | ฿649.68 |
50 | ฿23.29600 | ฿1,164.80 |
100 | ฿21.00480 | ฿2,100.48 |
250 | ฿18.49252 | ฿4,623.13 |
500 | ฿16.92016 | ฿8,460.08 |
1,000 | ฿15.58408 | ฿15,584.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ฿13.98313 | ฿27,966.26 |
4,000 | ฿13.04583 | ฿52,183.32 |
6,000 | ฿12.56445 | ฿75,386.70 |
10,000 | ฿12.01990 | ฿120,199.00 |
14,000 | ฿11.69554 | ฿163,737.56 |
20,000 | ฿11.37861 | ฿227,572.20 |
24,000 | ฿11.30634 | ฿271,352.16 |