
TLRP2H20WR030FTE | |
---|---|
DigiKey Part Number | 1712-TLRP2H20WR030FTETR-ND - Tape & Reel (TR) 1712-TLRP2H20WR030FTECT-ND - Cut Tape (CT) 1712-TLRP2H20WR030FTEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLRP2H20WR030FTE |
Description | RES 0.03 OHM 1% 2W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 30 mOhms ±1% 2W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.094" W (5.00mm x 2.40mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿23.73000 | ฿23.73 |
10 | ฿15.47000 | ฿154.70 |
25 | ฿13.18200 | ฿329.55 |
50 | ฿11.74560 | ฿587.28 |
100 | ฿10.52030 | ฿1,052.03 |
250 | ฿9.18060 | ฿2,295.15 |
500 | ฿8.34080 | ฿4,170.40 |
1,000 | ฿7.62710 | ฿7,627.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ฿6.50528 | ฿26,021.12 |
8,000 | ฿6.06763 | ฿48,541.04 |
12,000 | ฿5.84288 | ฿70,114.56 |
20,000 | ฿5.58865 | ฿111,773.00 |
28,000 | ฿5.43719 | ฿152,241.32 |
40,000 | ฿5.28920 | ฿211,568.00 |
48,000 | ฿5.24469 | ฿251,745.12 |