
TLRP3A30DR120FTE | |
---|---|
DigiKey Part Number | 1712-TLRP3A30DR120FTETR-ND - Tape & Reel (TR) 1712-TLRP3A30DR120FTECT-ND - Cut Tape (CT) 1712-TLRP3A30DR120FTEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLRP3A30DR120FTE |
Description | RES 0.12 OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 120 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿25.03000 | ฿25.03 |
10 | ฿16.21800 | ฿162.18 |
25 | ฿13.83200 | ฿345.80 |
50 | ฿12.32400 | ฿616.20 |
100 | ฿11.04680 | ฿1,104.68 |
250 | ฿9.64600 | ฿2,411.50 |
500 | ฿8.76786 | ฿4,383.93 |
1,000 | ฿8.02198 | ฿8,021.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ฿6.84913 | ฿27,396.52 |
8,000 | ฿6.39157 | ฿51,132.56 |
12,000 | ฿6.15658 | ฿73,878.96 |
20,000 | ฿5.89079 | ฿117,815.80 |
28,000 | ฿5.73247 | ฿160,509.16 |
40,000 | ฿5.57773 | ฿223,109.20 |
48,000 | ฿5.55303 | ฿266,545.44 |