
UPF50B250RV | |
---|---|
DigiKey Part Number | UPF50B250RV-ND |
Manufacturer | |
Manufacturer Product Number | UPF50B250RV |
Description | RES 250 OHM 0.1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 250 Ohms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.157" Dia x 0.402" L (4.00mm x 10.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿165.43000 | ฿165.43 |
10 | ฿136.53300 | ฿1,365.33 |
25 | ฿123.63000 | ฿3,090.75 |
50 | ฿111.70900 | ฿5,585.45 |
100 | ฿106.24580 | ฿10,624.58 |
300 | ฿90.25467 | ฿27,076.40 |
500 | ฿89.80140 | ฿44,900.70 |
1,000 | ฿89.26190 | ฿89,261.90 |