
YR1B806RCC | |
---|---|
DigiKey Part Number | 1712-YR1B806RCCCT-ND - Cut Tape (CT) 1712-YR1B806RCCTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | YR1B806RCC |
Description | RES 806 OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 806 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿26.65000 | ฿26.65 |
10 | ฿17.35500 | ฿173.55 |
25 | ฿14.79400 | ฿369.85 |
50 | ฿13.18860 | ฿659.43 |
100 | ฿11.83000 | ฿1,183.00 |
250 | ฿10.33760 | ฿2,584.40 |
500 | ฿9.40290 | ฿4,701.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ฿8.60893 | ฿8,608.93 |
2,000 | ฿7.93407 | ฿15,868.14 |
3,000 | ฿7.58745 | ฿22,762.35 |
5,000 | ฿7.19531 | ฿35,976.55 |
7,000 | ฿6.96159 | ฿48,731.13 |
10,000 | ฿6.73329 | ฿67,332.90 |
12,000 | ฿6.62383 | ฿79,485.96 |
24,000 | ฿6.24804 | ฿149,952.96 |
25,000 | ฿6.22773 | ฿155,693.25 |