

9-1415389-1 | |
---|---|
DigiKey Part Number | PB2527-ND |
Manufacturer | |
Manufacturer Product Number | 9-1415389-1 |
Description | RELAY GEN PURPOSE SPDT 5A 2.2V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 2VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 9-1415389-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 2000VA | |
Coil Current | 110 mA | |
Coil Type | Latching, Single Coil | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | - | |
Must Operate Voltage | 1.65 VDC | |
Must Release Voltage | - | |
Operate Time | 8 ms | |
Release Time | 8 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 222 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿234.00000 | ฿234.00 |
10 | ฿208.32500 | ฿2,083.25 |
25 | ฿198.95200 | ฿4,973.80 |
50 | ฿192.12700 | ฿9,606.35 |
100 | ฿185.53930 | ฿18,553.93 |
250 | ฿177.16400 | ฿44,291.00 |
500 | ฿171.07610 | ฿85,538.05 |
1,000 | ฿165.19458 | ฿165,194.58 |