
242W053-25-G44-0 | |
|---|---|
DigiKey Part Number | 484-242W053-25-G44-0-ND |
Manufacturer | |
Manufacturer Product Number | 242W053-25-G44-0 |
Description | 242W053-25-G44-0 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot - 45° 53 |
Category | Large Diameter Recovered 0.870" (22.10mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Small Diameter Supplied 0.830" (21.08mm) |
Series | Small Diameter Recovered 0.330" (8.38mm) |
Packaging Box | Large Recovered Length 0.400" (10.16mm) |
Part Status Active | Small Recovered Length 0.300" (7.62mm) |
Type Boot - 45° | Shelf Life 60 Months |
Shell Size - Insert 53 | Shelf Life Start Date of Manufacture |
Material Elastomer, Semi-Rigid | Base Product Number |
Large Diameter Supplied 1.420" (36.07mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | ฿847.44473 | ฿127,116.71 |

