
B-155-3811 | |
|---|---|
DigiKey Part Number | B-155-3811-ND |
Manufacturer | |
Manufacturer Product Number | B-155-3811 |
Description | SLDR SLEEVE WIRE-WIRE 0.42" CLR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Clear 0.420" (10.67mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.420" (10.67mm) | |
Length | 1.655" (42.04mm) | |
Color | Clear | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ฿113.64704 | ฿284,117.60 |

