Image for ER1888-000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ER1888-000

DigiKey Part Number
484-ER1888-000-ND
Manufacturer
Manufacturer Product Number
ER1888-000
Description
242W042-100/86-0
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Heat Shrink Boot - 45° 42
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Polyolefin (PO), Semi-Flexible, Halogen Free
Manufacturer
TE Connectivity Raychem Cable Protection
Large Diameter Supplied
1.220" (30.99mm)
Series
Large Diameter Recovered
0.700" (17.78mm)
Packaging
Bulk
Small Diameter Supplied
0.710" (18.03mm)
Part Status
Active
Small Diameter Recovered
0.280" (7.11mm)
Type
Boot - 45°
Large Recovered Length
0.350" (8.89mm)
Shell Size - Insert
42
Small Recovered Length
0.250" (6.35mm)
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in THB
Bulk
QuantityUnit PriceExt Price
175฿811.54766฿142,020.84