
HX-SCE-6.4-50-4 | |
---|---|
DigiKey Part Number | HX-SCE-6.4-50-4-ND |
Manufacturer | |
Manufacturer Product Number | HX-SCE-6.4-50-4 |
Description | LABEL HEAT SHRINKABLE YELLOW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 0.25" x 1.97" (6.4mm x 50.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.25" x 1.97" (6.4mm x 50.0mm) | |
Color | Yellow | |
Material | Polyolefin (PO), Halogen Free, Irradiated, Self-Extinguishing, UV Stabilized | |
For Use With/Related Products | AM6310 Dot Matrix Printer or T200, T212M, T312M, T312Mi, T612M-DS, T6112DS, TE3112, TE3124 Thermal Transfer Printers | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ฿41.68873 | ฿41,688.73 |