Heat Shrink Tubing, Flexible 0.250" (6.35mm) 1.75 to 1 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTFR-1/4-0-SP-CS7387

DigiKey Part Number
NTFR-1/4-0-SP-CS7387-ND
Manufacturer
Manufacturer Product Number
NTFR-1/4-0-SP-CS7387
Description
HEATSHRINK TUBING 1/4"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.250" (6.35mm) 1.75 to 1 Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Type
Shrinkage Ratio
Length
-
Inner Diameter - Supplied
0.250" (6.35mm)
Inner Diameter - Recovered
0.143" (3.63mm)
Recovered Wall Thickness
0.035" (0.89mm)
Material
Features
Abrasion Resistant, Flame Retardant, Fluid Resistant
Color
Operating Temperature
-70°C ~ 121°C
Shrink Temperature
135°C
Storage/Refrigeration Temperature
-
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in THB
Spool
QuantityUnit PriceExt Price
300฿90.33650฿27,100.95
Manufacturers Standard Package