
PVF-318097-10-9 | |
|---|---|
DigiKey Part Number | PVF-318097-10-9-ND |
Manufacturer | |
Manufacturer Product Number | PVF-318097-10-9 |
Description | LABEL DIE-CUT 1.25" X 0.38" WHT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | White Die-Cut Label 1.25" x 0.38" (31.8mm x 9.7mm) |
Datasheet | Datasheet |
Category | Label Size 1.25" x 0.38" (31.8mm x 9.7mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Color White |
Series | Material Polyvinyl Fluoride |
Packaging Box | For Use With/Related Products T308S Thermal Transfer Printer |
Part Status Active | Operating Temperature -40°C ~ 130°C |
Label Type Die-Cut | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | ฿5.75552 | ฿230,220.80 |

