
ZHD-SCE-4.8-50-9 | |
---|---|
DigiKey Part Number | ZHD-SCE-4.8-50-9-ND |
Manufacturer | |
Manufacturer Product Number | ZHD-SCE-4.8-50-9 |
Description | LABEL HEAT SHRINKABLE ORANGE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Orange Heat Shrinkable Label 0.19" x 1.97" (4.8mm x 50.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.19" x 1.97" (4.8mm x 50.0mm) | |
Color | Orange | |
Material | Polyolefin (PO), Diesel Resistant, Flame Retardant, Halogen Free, Irradiated | |
For Use With/Related Products | T200, T312M, T312Mi, T6112DS, TE3112 and TE3124 Thermal Transfer Printers | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿86.45000 | ฿86.45 |
10 | ฿64.87000 | ฿648.70 |
25 | ฿58.18800 | ฿1,454.70 |
50 | ฿53.69660 | ฿2,684.83 |
100 | ฿49.64380 | ฿4,964.38 |
250 | ฿44.89552 | ฿11,223.88 |
500 | ฿41.71180 | ฿20,855.90 |
1,000 | ฿38.84173 | ฿38,841.73 |
5,000 | ฿33.22222 | ฿166,111.10 |