
42098-2 | |
|---|---|
DigiKey Part Number | 5831-42098-2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 42098-2 |
Description | Terminals FLAG 6.35 x 0.81 mm Re |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.620" (15.75mm) | |
Length - Overall | 1.107" (28.12mm) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.160" (4.06mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | ฿2.40500 | ฿8,417.50 |
| 7,000 | ฿2.14500 | ฿15,015.00 |


