
PAL90209H-FNF | |
---|---|
DigiKey Part Number | 994-1292-ND |
Manufacturer | |
Manufacturer Product Number | PAL90209H-FNF |
Description | RF ANT 915MHZ PANEL N FEM CHASS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Panel N Type Female Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | 902MHz ~ 928MHz | |
Antenna Type | Panel | |
Number of Bands | 1 | |
VSWR | 1.3 | |
Return Loss | - | |
Gain | 9dBic | |
Power - Max | 10 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | IP67 | |
Mounting Type | Chassis Mount | |
Height (Max) | 1.320" (33.53mm) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4 | ฿5,451.38750 | ฿21,805.55 |
10 | ฿3,407.13800 | ฿34,071.38 |