
QS1500-NO.2-F6-0-STK | |
|---|---|
DigiKey Part Number | 1111-QS1500-NO.2-F6-0-STK-ND |
Manufacturer | |
Manufacturer Product Number | QS1500-NO.2-F6-0-STK |
Description | HEAT SHRINK TUBING AND SLEEVES |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.300" (7.62mm) 4 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.065" (1.65mm) |
Mfr | Recovered Wall Thickness 0.060" (1.52mm) |
Series | Material |
Packaging Bulk | Features Adhesive Lined, Flame Resistant |
Part Status Active | Color |
Type | Operating Temperature -40°C ~ 110°C |
Shrinkage Ratio | Shrink Temperature 70°C |
Length 4.00' (1.22m) | Shelf Life 60 Months |
Inner Diameter - Supplied 0.300" (7.62mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FL2500-NO.1-I8-0-STK | TE Connectivity | 0 | 1111-FL2500-NO.1-I8-0-STK-ND | ฿234.00456 | Parametric Equivalent |
| FL2500-NO.1-I8-0-STK | TE Connectivity Raychem Cable Protection | 0 | FL2500-NO.1-I8-0-STK-ND | ฿296.14000 | Parametric Equivalent |
| QS1500-NO.2-F6-0-STK | TE Connectivity Raychem Cable Protection | 0 | QS1500-NO.2-F6-0-STK-ND | ฿175.45748 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | ฿234.00456 | ฿29,250.57 |


