New Product
Image for V23079A1005B301 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V23079A1005B301

DigiKey Part Number
1111-V23079A1005B301-ND
Manufacturer
Manufacturer Product Number
V23079A1005B301
Description
RELAYS - PCB 24VDC NON-LATCHING
Manufacturer Standard Lead Time
53 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
V23079A1005B301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Manufacturer
TE Connectivity AMP Connectors
Termination Style
PC Pin
Series
Must Operate Voltage
18 VDC
Packaging
Tube
Must Release Voltage
2.4 VDC
Part Status
Active
Operate Time
4 ms
Mounting Type
Through Hole
Release Time
4 ms
Coil Voltage
24VDC
Operating Temperature
-40°C ~ 85°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver Nickel (AgNi), Gold (Au)
Contact Rating (Current)
2 A
Approval Agency
cURus
Switching Voltage
250VAC, 220VDC - Max
Relay Type
General Purpose
Load - Max Switching
500VA, 440W
Coil Resistance
4.11 kOhms
Coil Current
5.8 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in THB
Tube
QuantityUnit PriceExt Price
50฿105.87420฿5,293.71
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.