
AEA874N0000150A000 | |
|---|---|
DigiKey Part Number | 2452-AEA874N0000150A000-ND |
Manufacturer | |
Manufacturer Product Number | AEA874N0000150A000 |
Description | CONN RCPT HSG MALE 17POS PNL MT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 17 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Intercontec | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 17 | |
Shell Size - Insert | M17-17 | |
Shell Size, MIL | - | |
Contact Type | - | |
Contact Size | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Push-Twist | |
Orientation | Keyed | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | 2 pcs - 1 Connector, 1 O-Ring | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Contact Shape | Circular | |
Operating Temperature | -20°C ~ 130°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿573.21000 | ฿573.21 |
| 10 | ฿487.14800 | ฿4,871.48 |
| 30 | ฿450.79867 | ฿13,523.96 |
| 60 | ฿429.27767 | ฿25,756.66 |
| 120 | ฿408.80208 | ฿49,056.25 |
| 270 | ฿386.08485 | ฿104,242.91 |
| 510 | ฿369.16359 | ฿188,273.43 |

