
AEA874N0000151A000 | |
|---|---|
DigiKey Part Number | 2452-AEA874N0000151A000-ND |
Manufacturer | |
Manufacturer Product Number | AEA874N0000151A000 |
Description | CONN RCPT HSG MALE 17POS PNL MT |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 17 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Intercontec | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 17 | |
Shell Size - Insert | M17-17 | |
Shell Size, MIL | - | |
Contact Type | - | |
Contact Size | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Push-Twist | |
Orientation | Keyed | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | 3 pcs - 1 Connector, 1 Nut, 1 O-Ring | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Contact Shape | Circular | |
Operating Temperature | -20°C ~ 130°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿741.33000 | ฿741.33 |
| 10 | ฿630.01500 | ฿6,300.15 |
| 30 | ฿583.02833 | ฿17,490.85 |
| 60 | ฿555.20850 | ฿33,312.51 |
| 120 | ฿528.72750 | ฿63,447.30 |
| 270 | ฿499.35481 | ฿134,825.80 |
| 510 | ฿477.47225 | ฿243,510.85 |

