
AGC874N0000051A000 | |
|---|---|
DigiKey Part Number | 2452-AGC874N0000051A000-ND |
Manufacturer | |
Manufacturer Product Number | AGC874N0000051A000 |
Description | CONN RCPT HSG MALE 17P PNL MT RA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 17 Position Circular Connector Receptacle Housing Panel Mount, Right Angle Backshell, Rotatable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Intercontec | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 17 | |
Shell Size - Insert | M17-17 | |
Shell Size, MIL | - | |
Contact Type | - | |
Contact Size | - | |
Mounting Type | Panel Mount, Right Angle | |
Mounting Feature | Flange | |
Fastening Type | Push-Twist | |
Orientation | Keyed | |
Shell Material | Zinc Die Cast | |
Shell Finish | Chromate | |
Housing Color | Silver | |
Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Rotatable | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | 3 pcs - 1 Connector, 1 Backshell, 1 O-Ring | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Contact Shape | Circular | |
Operating Temperature | -20°C ~ 130°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿875.50000 | ฿875.50 |
| 10 | ฿743.97800 | ฿7,439.78 |
| 30 | ฿688.46733 | ฿20,654.02 |
| 60 | ฿655.62550 | ฿39,337.53 |
| 120 | ฿624.35425 | ฿74,922.51 |
| 270 | ฿589.67167 | ฿159,211.35 |
| 510 | ฿563.83267 | ฿287,554.66 |

